2-32959-1
TERMINAL,PG R 16-14 8
Enhance your electrical connections with this high-quality terminal. Designed for optimal performance, this ring tongue connector features a #8 stud size, suitable for 16-14 AWG wires. Its closed barrel design and insulation ensure secure and reliable connectivity, even in rugged environments. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it meets industry standards for safety and performance. The offset orientation and straight terminal angle make it easy to install in tight spaces. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional wiring project. Upgrade your toolkit with this essential component from our Rings & Spades collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-32959-1 |
Connector Type: | Ring Tongue |
Voltage: | 600 V |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-32959-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Blue |
Weight per Piece: | .247 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.81 mm / .15 in |
Wire Insulation Diameter: | 2.67 - 3.81 mm / .105 - .15 in |
Overall Length: | 22.12 mm / .871 in |
Stud Diameter: | 4.17 mm / .164 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-043 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability |
Download |