2-338169-2
15P HDP20 PLUG ASSY
Enhance your connectivity with our AMPLIMITE HDP D-Sub Connector, featuring a robust design ideal for demanding applications. With a 6 A amperage rating and gold contact plating, it ensures reliable power and signal transmission. This two-row plug connector offers 15 positions for versatile connectivity options. The standard profile and threaded insert mating retention type guarantee secure and stable connections. Packaged in a convenient tray, it's easy to store and access when needed. The front metal shell adds durability, making it suitable for industrial use. Plus, it's RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-performance D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-338169-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 15 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP2-338169-2 |
Insert Material: | Steel |
Color: | Black |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Plastic: | No |
Post Size: | .7 mm |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Threaded Insert, M3 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Mounting Hole Diameter: | 3.1 mm |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Shell Size: | 2 |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Footprint: | .406 in / 10.3 mm |
Grounding Straps: | With |
Grounding Indents: | With |
Grounded: | Yes |
Termination Post Length: | .126 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |