Enhance your connectivity with our AMPLIMITE HDP series D-Sub connector. Designed for high-performance applications, this connector features a 25-position, 2-row plug with gold plating for optimal signal transmission. With a robust amperage rating of 6 A, it ensures reliable power delivery. The standard profile and threaded insert mating retention type offer easy installation and secure connections. Packaged in a convenient tray, this connector is RoHS compliant, meeting environmental standards. Perfect for industrial and commercial use, it's the ideal solution for your IO connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-338170-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP2-338170-2
Shell Material:Steel
Color:Black
Plastic:No
Insert Material:Steel
Post Size:.7 mm
Shell Plating Material:Tin
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Threaded Insert, M3
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Retention:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Installation Height:7.3 mm
Footprint:.406 in / 10.3 mm
Row-to-Row Spacing:.1 in / 2.54 mm
Sealable:No
Connector System:Cable-to-Board
Grounding Straps:With
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Shell Size:3
Grounding Indents:With
Termination Post Length:3.2 mm / .126 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download