2-338310-2
15POS.HD20 PLUG ASS'Y
Upgrade your connectivity with our AMPLIMITE HDP-20 D-Sub Connector. This high-performance connector features a durable front metal shell and gold contact plating for reliable signal transmission. With two rows and 15 positions, it offers ample connectivity options for your devices. Designed for industrial use, it can handle up to 6A of current, ensuring stable power delivery. RoHS compliant, you can trust in its environmental responsibility. Packaged in a convenient tray, it's easy to integrate into your setup. Trust in the quality and performance of this D-Sub Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-338310-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP2-338310-2 |
Color: | Black |
Shell Material: | Steel |
Plastic: | No |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Performance Level: | Level 2 |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, M3 |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |