2-338314-2
15POS.HD20 REC.ASSY
Elevate your connectivity with our high-performance D-Sub Receptacle. Designed for seamless integration onto boards, this connector boasts 15 gold-plated contacts, meeting stringent DIN 41652 and UL 94V-0 standards for optimal safety and reliability. With a durable phosphor bronze construction, it ensures robust signal transmission in any application. The 2-row, 15-position layout offers ample connectivity options, while the 2.74mm pitch allows for efficient PCB mounting. Encased in a front metal shell, this connector guarantees secure and stable connections. RoHS compliant and packaged in a convenient tray, it's ready for streamlined assembly processes. Upgrade your electronic systems with this essential component for professional-grade performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-338314-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP2-338314-2 |
Plastic: | No |
Color: | Black |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Threaded Insert, M3 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 5 mm |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounded: | No |
Grounding Straps: | Without |
Shielded: | No |
Shell Size: | 2 |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | .1259 in / 3.2 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |