2-34108-2

Cut Strip - SOLIS R 22-16 COMM 22-18 MIL 8

Effortlessly secure electrical connections with our Cut Strip Connector, designed for professional use. This high-quality terminal features a Ring Tongue connector type, ideal for #8 stud sizes. Engineered for durability, it accommodates wire sizes ranging from 22 to 16 AWG, ensuring a reliable and efficient connection every time. With a closed barrel design and straight terminal angle, installation is seamless. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Perfect for a wide range of applications, from commercial to military, our Connector is a must-have for any project requiring precision and performance. Trust in the quality of our Rings & Spades collection for all your electrical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34108-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Wire Size:22 - 16 AWG, 509 - 3260 CMA, .3 - 1.42 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34108-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: