2-353080-3

DYNAMIC D-5200 HDR V ASSY 2P

Introducing the DYNAMIC D-5200 HDR V ASSY 2P from the Dynamic 5000 Series, a high-performance header connector designed for demanding industrial applications. With CSA and UL certifications, this connector guarantees safety and reliability. Featuring a plug gender and black polyester housing, it offers robust construction for secure board mounting through solder termination. The gold-plated contacts ensure excellent conductivity, suitable for power transmission with a 30A contact amperage rating. Its 10.16mm pitch and 2-position layout make it ideal for wire-to-board connections, while the Latch lock type provides added security. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. RoHS compliant and halogen-free, it meets environmental standards without compromising performance. Perfect for applications requiring a durable, high-speed connection, the DYNAMIC D-5200 HDR V ASSY 2P is a versatile solution for industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-353080-3
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: 10.16 mm, .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 16
Lock Type: Latch
Contact Amperage: 30 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 1.15 in, 29.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 12.4 mm, .488 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-353080-3
SKU: AMP2-353080-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download