2-353293-0
MINI CT MT REC ASSY 20P GRAY
Enhance your connectivity with our MINI CT MT REC ASSY 20P GRAY. Designed for optimal performance, this receptacle assembly features 20 contacts in a single row, perfect for power and signal transmission. With a cable mount for easy installation, it utilizes Insulation Displacement Crimp (IDC) termination for reliable connections. The natural color blends seamlessly with any setup, while its compact design suits various applications. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector guarantees durability. Mating retention with a lock mechanism ensures secure attachment, making it a dependable choice for your projects. RoHS compliant and offering seamless wire-to-board connectivity, this AMP Mini CT series component is a must-have for your PCB assemblies. Elevate your connection standards with this high-quality receptacle assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-353293-0 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 20 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 2-353293-0 |
SKU: | AMP2-353293-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |