2-292215-0

MINI CT SGL RELAY 20P NAT

Enhance your circuitry with our Mini CT Single Relay. This compact yet powerful component features a 2A amperage, perfect for signal applications. With a durable Nylon 6/6 housing in a clean white color, it offers reliable performance even in challenging environments, operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F). The 20-pin configuration, along with brass contacts and a 1.5mm pitch, ensures secure and efficient connectivity. Designed for panel mount installation, this relay header is easy to integrate into your setup. RoHS compliant and boasting a mating retention feature, it guarantees both quality and convenience in your wiring projects. Upgrade your connector assembly with this essential component, ideal for wire-to-panel applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292215-0
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.8 mm, .464 in
Overall Length:1.499 in, 38.1 mm
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:20
Housing Color:White
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
SKU:AMP2-292215-0
series:AMP Mini CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: