Elevate your power and signal connectivity with this black, 2A cable mount receptacle. Boasting a single row design with three positions, it guarantees efficient performance. The crimp termination method and 1.5mm pitch offer secure attachment, while the locking lance ensures reliable mating retention. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is engineered for durability. Its versatility makes it suitable for various circuit applications, including data and devices. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Upgrade your PCB setup with this essential Wire to Wire connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-353293-3
Color: Black
Amperage: 2 A
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Number of Positions: 3
GPL: 398
Mating Retention Type: Locking Lance
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 7478
Connector System: Wire to Wire
Mating Retention: With
Part Aliases: 2-353293-3
SKU: AMP2-353293-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: