292215-3
MINI CT SGL RELAY 3P NAT
Enhance your electronic connections with our Mini CT Single Relay, featuring a 3-pin configuration in a natural finish. Designed for seamless integration, this relay boasts UL and CSA certifications, ensuring top-notch quality and safety. With a current rating of 2A, it guarantees reliable performance. The durable nylon 6/6 housing and brass contacts offer robustness and longevity. Ideal for panel mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for various environments. RoHS compliant, this white-colored relay is a dependable choice for signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292215-3 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Connector Type: | Connector Assembly |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Contact Material: | Brass |
Overall Height: | 11.8 mm, .464 in |
Overall Length: | 12.6 mm, .496 in |
Pitch: | .059 in, 1.5 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Number of Positions: | 3 |
Housing Color: | White |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Layout: | Inline |
Connector System: | Wire to Panel |
Mating Retention: | With |
Connector and Housing Type: | Plug to Plug Relay Header |
Operating Voltage: | 50 VAC, 50 VDC |
Standards Met: | UL 94V-0 ;CSA ;UL ;CSA ;UL 94V-0 |
SKU: | AMP292215-3 |
series: | AMP Mini CT |
Contact Retention Within Housing: | Without |
Panel Thickness (Recommended): | .81 - 1.6 mm / .032 - .063 in |
CSA Certified: | Yes |
CSA File Number: | LR 7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL Recognized |
CSA Rating: | Certified |
Mating Retention Type: | Locking Latch |
Panel Mount Feature Type: | Latches |
Panel Mount Feature: | With |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |