2-480708-0

12P UMNL PLUG HSG NATL

Enhance your power and signal connections with the Universal MATE-N-LOK Cable Mount Connector. Designed for versatility, this 3-row connector features a durable Nylon housing in a natural color, meeting CSA and UL standards for reliable performance. With a 6.35mm pitch and 12 positions, it offers secure crimp termination for wires and cables. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it's ideal for a wide range of applications in appliances and beyond. VDE tested and ROHS compliant, this connector ensures quality and environmental responsibility, making it a dependable choice for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-480708-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Plug
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:12
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-480708-0
SKU:AMP2-480708-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/06/2024PCN-24-216801 - End of Life with Replacement. he part numbers 2-480708-0 & 2-480703-0 are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the 1-480708-0 & 1-480703-0 housings instead of being ink marked.
LTB 8/6/24
Download