2-487406-3
Cut Strip - FFC,RCPT CONTACT,STD PRESSURE
Enhance your connectivity with this FFC receptacle contact, designed for standard pressure applications. Featuring insulation displacement crimp termination, it ensures secure and efficient connections. Crafted from durable phosphor bronze with gold flash plating over palladium nickel, this contact guarantees reliable signal transmission. With a pitch of 2.54mm (.1 in) and a socket contact type, it is suitable for various circuit applications. Its gold flash/palladium nickel mating area plating and gold flash PCB contact term plating further enhance its performance. Compliant with RoHS standards, this connector is an essential component for cable-to-cable systems. Elevate your connectivity solutions with this high-quality FFC contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-487406-3 |
Series: | FFC |
Gender: | Female |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
GPL: | 323 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Connector System: | Cable-to-Cable |
Part Aliases: | 2-487406-3 |
SKU: | AMP2-487406-3.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |