2-530666-2

CONN LOW PRO 10 POS 156X200C/L

Enhance power connectivity with this low-profile 10-position connector, designed for efficient board-to-board PCB connections. Featuring a durable Glass Filled Polyester housing in a sleek green finish, it ensures reliable performance in industrial settings. The socket contact type, with gold plating for superior conductivity, offers a secure fit for optimal power transfer. With a compact vertical mount orientation and a solder termination method, it's easy to integrate into your assembly. Its rugged construction, operating temperature range of -55 to 105°C, and contact retention with locking lance housing provide stability in demanding environments. Ideal for power circuit applications, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-530666-2
Amperage:5 A
Housing Material:Glass Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:210
Number of Positions:10
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:10
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:2-530666-2
Replacement Part:7-530666-2
SKU:AMP2-530666-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: