2-530689-6

CONN LOW PRO 22 POS 156X200C/L

This low-profile connector features 22 positions in a compact 156X200C/L size, making it ideal for power applications. Designed for vertical mounting on printed circuit boards, it offers secure through-hole solder termination with gold plating on phosphor bronze contacts for reliable conductivity. The housing, made of green glass-filled polyester, ensures durability in industrial environments. With a straight orientation and a pitch of 3.96mm (.156in), it is suitable for board-to-board connections. Operating temperature range is -55 to 105°C, meeting industrial standards. With a package quantity of 90, it is a convenient choice for bulk applications. The connector also includes features like PCB retention with mounting ears, contact retention with locking lances, and bright tin plating on the contact mating area for enhanced performance. It complies with RoHS regulations for environmental sustainability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-530689-6
Amperage:5 A
Gender:Female
Housing Material:Glass Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:90
Number of Positions:22
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Box
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
PCB Retention Type:Mounting Ears
Panel Mount Type:Mounting Ears
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:22
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:2-530689-6
Replacement Part:7-530689-6
SKU:AMP2-530689-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: