2-5530843-3

CONN SEC II 35 POS 100C/L

This 35-position straight female connector, featuring a 2-row design with a 2.54mm pitch, offers secure board-to-board mounting capabilities. Crafted from UL 94V-0 rated polyester with gold-plated phosphor bronze contacts, it ensures reliable power and signal transmission. Operating in temperatures ranging from -55 to 85°C, it meets stringent quality standards. With a black housing and through-hole solder termination, this connector is ideal for various PCB applications. Its robust construction, with a voltage rating of 400V AC, makes it suitable for industrial use. Each package includes 90 units, offering ample supply for your connectivity needs. RoHS compliant and designed for easy mating alignment, this connector assembly is a dependable choice for electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5530843-3
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:70
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:90
Contact Amperage:3 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.62 mm, .74 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:35
Number of Power Positions:70
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.308 in, 7.62 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-5530843-3
SKU:AMP2-5530843-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: