2-5747704-0
25 PLUG SP/FMS BRDLK
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring robust construction and high-performance functionality. With a durable brass contact material plated in gold, this connector ensures reliable signal transmission. It boasts UL E28476 and UL 94V-0 certifications for safety and quality assurance. Designed for board mount installation, it offers a secure and stable connection. The 25 contacts, arranged in two rows with a pitch of 2.77mm, provide ample versatility for your applications. Its front metal shell construction guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5747704-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP2-5747704-0 |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
PCB Termination Area Plating Finish: | Bright |
Contact Shape and Form: | Round |
Contact Underplating Material: | Copper |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | 4-40 Retention Insert |
Boardlock Plating Material: | Tin over Copper |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Grounding Straps: | Without |
Grounded: | Yes |
Grounding Indents: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |