Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring UL 94V-0 compliance for superior safety. With 37 gold-plated contacts in a 2-row configuration, this plug connector ensures reliable signal transmission with a maximum amperage of 6A. Its board mount design and 2.77mm pitch make it easy to integrate into your system, while the front metal shell guarantees durability. Perfect for a variety of applications, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your setup with the AMPLIMITE HD-20 and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747375-8
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747375-8
Post Size:.026 in / .64 mm
Insert Material:Brass
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Brass
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Sealable:No
Connector System:Board-to-Board
Shell Size:4
Grounded:Yes
Grounding Indents:With
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download