2-5747705-1
37 PLUG SP/FMS SCRLK
Upgrade your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this connector features a durable thermoplastic housing and gold-plated brass contacts for optimal signal transmission. With a 37-pin configuration in a 2-row layout, it offers ample connectivity options for your projects. UL E28476 and UL 94V-0 certified, it ensures safety and reliability. The board mount design and 2.77mm pitch make installation easy, while the front metal shell adds durability. RoHS compliant for environmentally friendly operation, this connector is a versatile choice for various industries. Individually packaged in a tube for convenience, it's ready for integration into your systems. Upgrade to the AMPLIMITE HD-20 and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5747705-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP2-5747705-1 |
Insert Material: | Brass |
Post Size: | .026 in / .66 mm |
Shield Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Shield Plating Material: | Tin |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in / .093 in / 2.36 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |