2-5747707-0
15 RCPT SP/FMS BRDLK
Enhance your connectivity solutions with the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance component designed for board mount applications. Featuring 15 gold-plated contacts for optimal conductivity, this connector ensures reliable signal transmission in industrial and commercial settings. Its UL E28476 and UL 94V-0 certifications guarantee compliance with stringent safety standards. Crafted from durable thermoplastic housing with a front metal shell, it offers robust protection against environmental factors. With a 2.74mm pitch and standard profile, it is easy to integrate into your electronic systems. RoHS compliant and packaged in a convenient tube, this connector is the ideal choice for your projects. Elevate your connectivity experience with the AMPLIMITE HD-20 D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5747707-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP2-5747707-0 |
Shield Material: | Steel |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Copper |
Contact Base Material: | Phosphor Bronze |
PCB Termination Area Plating Finish: | Bright |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | 4-40 Retention Insert |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin over Copper |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Grounded: | No |
Shell Size: | 2 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |