2-643075-0
20P MTA100 MOLDED COVER
Enhance the durability and functionality of your MTA 100 series connectors with our Strain Relief Covers. Made of UL 94V-2 rated Nylon, these covers provide reliable protection against strain and ensure secure connections. With a pitch of 2.54mm (.1 in) and 20 positions, they are perfect for a wide range of applications in appliances and beyond. Designed for closed-end IDC installation, these covers offer easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), they guarantee performance in various environments. Stay compliant with RoHS regulations while optimizing your connector setup with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-643075-0 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 20 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643075-0 |
SKU: | AMP2-643075-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |