2-644487-6

06P MTA100 SHRD HDR ASSY 30AU

Enhance your PCB connectivity with our MTA 100 series 6-pin header. Designed for optimal performance, this straight orientation connector features a pitch of 2.54mm and a voltage rating of 250VAC, making it ideal for signal circuit applications. With a durable polyester housing and copper alloy contacts plated in gold, it ensures reliable signal transmission. UL 94V-0 certified for safety, it can withstand harsh operating temperatures from -55 to 105°C. The through-hole solder termination method, along with PCB retention, guarantees secure assembly. Perfect for wire-to-board connections in appliances and other electronic devices, this header is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your PCB design with this high-quality connector for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644487-6
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:19.91 mm, .784 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin, .76 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644487-6
SKU:AMP2-644487-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2014E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch.Download