2-644803-5

05P MTA100 SHRD HDR ASST RA FL

This MTA 100 series right angle PCB mount header features a durable polyester housing with five copper alloy pins, suitable for a wide range of signal applications. With a pitch of 2.54 mm (0.1 in) and a voltage rating of 250 VAC, it offers reliable performance. Its UL 94V-0 flammability standard and operating temperature range of -55 to 105°C (-67 to 221°F) ensure safety and versatility. The tin-plated contacts, with a mating area plating thickness of 3.81-6.3µm (150-250µin), provide excellent conductivity. This shrouded header, with a connector length of 17.37 mm (0.684 in), is ideal for wire-to-board connections in various electronic devices. Certified by CSA and UL, it meets rigorous quality standards and is RoHS compliant for environmental responsibility. With its square contact shape and matte finish, this header guarantees secure mating and efficient signal transmission in PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644803-5
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:17.37 mm, .684 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:2-644803-5
SKU:AMP2-644803-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: