3-644512-5
05P MTA100 CONN ASSY TAPE LF
Easily assemble and connect wires with this MTA 100 Series UL and CSA certified Connector Assembly. Featuring a single row of five female contacts with IDC termination, it ensures reliable signal transmission in appliances and other signal applications. The durable Nylon 6/6 housing in white color meets UL 94V-2 flammability standards, while the tin-plated contacts offer a secure fit for 24 AWG stranded cables. With a pitch of 2.54mm and a voltage rating of 250VAC, this connector is suitable for various environments. Designed for cable mount applications, it is compatible with wire-to-board systems, offering versatility in installation. The mating retention feature with a locking ramp ensures a stable connection, while the polarization alignment simplifies mating. RoHS compliant and operating within a wide temperature range, this connector guarantees quality performance in demanding conditions. Packaged in a reel with 1800 units, it is ideal for high-volume production. Trust in its LR 7189 and E28476 certifications for reliable use in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-644512-5 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 1800 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 5 |
Housing Color: | White |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 12.7 mm, .5 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 5 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644512-5 |
SKU: | AMP3-644512-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |