Enhance your connectivity with our high-performance 25-Position AMPLIMITE HD-20 D-Sub Connector. Designed for seamless board mounting, this plug connector features a durable thermoplastic housing and brass contacts with gold plating for optimal conductivity. Meeting stringent UL standards E81956 and UL 94V-0 for safety and quality, it ensures reliable power transmission at an amperage of 6A. With a 2-row, 25-contact configuration and a 2.77mm pitch, it offers efficient signal transfer in industrial and commercial applications. The front metal shell adds durability while the RoHS compliance guarantees environmental responsibility. Packaged in a convenient tube for easy handling, this connector is a must-have for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-747704-0
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP2-747704-0
Shell Material:Steel
Post Size:.66 mm / .026 in
Insert Material:Brass
Shell Plating Material:Tin
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
PCB Termination Area Plating Finish:Bright
Contact Underplating Material:Copper
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:3.07 mm / .121 in
Mating Connector Lock Type:Insert Boardlocks
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:4-40 Retention Insert
Panel Mount Feature:Without
Circuit Application:Signal
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: