2-747706-0
09 RCPT SP/FMS BRDLK
Elevate your connectivity with our AMP2-747706-0 receptacle, part of the AMPLIMITE HD-20 series. Designed for high performance, this board mount connector features UL E81956 and UL 94V-0 certification for ultimate safety and reliability. With a sturdy thermoplastic housing and gold-plated phosphor bronze contacts, it ensures efficient power delivery at 6A. Boasting 9 contacts in 2 rows with a 2.74mm pitch, it offers seamless integration in various applications. Its front metal shell design adds durability, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tube, it's ready for deployment in your projects. Upgrade your connectivity solutions with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-747706-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E81956 ;UL 94V-0 |
SKU: | AMP2-747706-0 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Shell Material: | Steel |
Plastic: | No |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Copper |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Termination Area Plating Finish: | Bright |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E81956 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mount Retention Type: | 4-40 Retention Insert |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin over Copper |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Insert Boardlocks |
Circuit Application: | Signal |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Grounding Indents: | Without |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 27.0268,650-1082-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |