2-747708-0
25 RCPT SP/FMS BRDLK
Enhance your connectivity solutions with the AMPLIMITE HD-20 D-Sub Receptacle. This high-performance connector features a durable thermoplastic housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With UL E81956 and UL 94V-0 certifications, it meets stringent safety standards. Offering 25 contacts in a 2-row configuration, it is ideal for board mount applications. The 2.77mm pitch and 6A amperage rating make it suitable for various industrial and commercial uses. Its standard profile and front metal shell design provide easy installation and secure connections. Packaged in a convenient tube, it is ready for deployment in your projects. Rest assured of its environmental compliance with RoHS regulations. Upgrade your IO connectivity with this high-quality D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-747708-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E81956 ;UL 94V-0 |
SKU: | AMP2-747708-0 |
Insert Material: | Brass |
Shell Material: | Steel |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
PCB Termination Area Plating Finish: | Bright |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Copper |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E81956 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Insert Boardlocks |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Brass |
Boardlock Plating Material: | Tin over Copper |
Mounting Hole Diameter: | .121 in / 3.07 mm |
PCB Mount Retention Type: | 4-40 Retention Insert |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Sealable: | No |
Grounding Indents: | Without |
Grounding Straps: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 3 |
Product Type: | Connector |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |