2-794616-2
FREE HANG DBL ROW HSG 22 POS
Enhance your power and signal connections with this Micro MATE-N-LOK Free-Hanging Housing, designed for secure and reliable performance in various applications. With 22 positions arranged in a double row, this black nylon 66/6 housing ensures durability and safety, meeting UL and CSA standards with a flammability rating of UL 94V-0. Featuring a cable mount design and crimp termination method, it facilitates easy installation with 20-30 AWG wire sizes. The 3mm pitch and pin contact type guarantee efficient power and signal transmission, rated for 250V AC/DC and 5A contact amperage. Its operating temperature range of -40 to 105°C (-40 to 221°F) and VDE testing further ensure suitability for diverse environments. Perfect for appliances and other connectivity needs, this housing, part of the Wire to Wire connector system, comes in a package of 400, making it ideal for large-scale projects. RoHS compliant and with LR7189 CSA certification, it offers peace of mind in both performance and environmental impact. Elevate your connectivity solutions with this Micro MATE-N-LOK Housing, where quality and efficiency meet seamlessly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-794616-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 400 |
Contact Amperage: | 5 A |
Number of Positions: | 22 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 6.86 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Connector Length: | 33.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-794616-2 |
SKU: | AMP2-794616-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |