2-794617-2
22POS,MICRO MNL,RCPT HSG
Introducing the Micro MATE-N-LOK series two-row housing, a versatile and reliable solution for power and signal applications. This housing, crafted from durable Nylon 66/6 material in sleek black, meets CSA and UL standards for safety and quality assurance. With a cable mount design for easy installation, it features a 3mm pitch and accommodates 22 socket contacts for efficient connectivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it offers robust performance in various environments. Ideal for appliances and other electronic devices, this housing is RoHS compliant and VDE tested, ensuring environmental responsibility and international usability. Perfect for wire-to-wire or wire-to-board connections, it guarantees secure and seamless transmission of power and signals. Upgrade your connectivity with the A310 Housing from our Micro MATE-N-LOK series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-794617-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 1 |
Number of Positions: | 22 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-794617-2 |
SKU: | AMP2-794617-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2022 | PCN-22-130788 - Revision Update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:PN 3-794617-6 AND 3-...-0 revision J, PN 3-...-8 revision L and all other dashes PNs revision J1 After: all dashes revision M | Download |
12/31/2018 | E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function. | Download |
02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download |