2-968857-3

AMP MCP 2.8, CONTACT SWS

Enhance your automotive, truck, bus, or off-road applications with the AMP MCP 2.8 Contact SWS. This high-quality terminal features a durable tin plating, ensuring reliable conductivity in a wide operating temperature range from -40 to 180 degrees Celsius (-40 to 356 degrees Fahrenheit). With a robust construction and a locking lance for secure connections, it's the perfect choice for critical power transmission. The F-crimp design allows for easy installation onto 1.5 to 2.5 mm² wires, meeting stringent industry standards for performance and durability. RoHS compliant and meticulously engineered, this terminal is a must-have for any automotive electrical system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968857-3
Amperage:22 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 180 °C, -40 - 356 °F
Wire Size:1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-968857-3
series:AMP MCP 2.8,AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.9 - 3 mm / .075 - .118 in
Wire Size Search:1.5 mm² / 2.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: