2005246-1
PDL 1P PLUG(GWT) NAT
Enhance power connectivity with the PDL 1P Plug in a natural housing color. Designed for seamless integration in appliances, this single-row connector features a cable mount for easy installation. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it ensures safe and reliable performance. The crimp termination method, suitable for wire sizes ranging from 16 to 26 AWG, guarantees a secure connection. Operating efficiently in temperatures from -30 to 65°C (-22 to 149°F), this connector is ideal for power applications. RoHS compliant and featuring a GWT 750°C glow wire rating, it prioritizes both environmental responsibility and safety. Explore the Power Double Lock series for all your power connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2005246-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 300 V AC |
Contact Type: | Socket |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 518 |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 1 |
Wire Size: | .12 - 1.3 mm², 16 - 26 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005246-1 |
SKU: | AMP2005246-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |