316768-1
POWER DBL LOCK PLUG HSG 1P
Enhance your power connectivity with our Power Double Lock Plug Housing, designed for optimal performance. This single-row housing, crafted from durable Nylon 6/6, meets CSA standards for quality assurance. Featuring a cable mount for easy installation, it offers secure crimp termination for reliable connections. With a pitch of 3.96 mm (.156 in) and a voltage rating of 300 V AC, it's ideal for various applications. Suitable for stranded wire types, this housing accommodates one position and is perfect for power and signal circuits. In a natural color, it comes in a pack of 500 for convenience. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it guarantees performance in diverse environments. Tested for VDE compliance and RoHS certified, this housing ensures both safety and environmental responsibility. Perfect for appliances and other devices, it's a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316768-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 5.98 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316768-1 |
SKU: | AMP316768-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | P-19-016763 - Manufacturing Location Change. We hereby inform you about a transfer of tools. The one set of tool in Zhuhai will be transferred to Qingdao. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download |
10/16/2017 | E-17-009816 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download |