2005248-4
PDL 2P CAP 3.96 F/H(GWT) YEL
Enhance your power and signal connections with the PDL 2P CAP 3.96 F/H(GWT) YEL from our Power Double Lock series. This connector, meeting CNR and USR standards, features a durable PA 6/6 housing in a vibrant yellow hue. With a cable mount design and crimp termination method, it offers reliable performance for discrete wire applications. Each package includes 300 units, ensuring you have an ample supply for your projects. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it is suitable for various environments. The contact layout, housing type, and connector system make it ideal for wire-to-wire connections in appliances and other electronic devices. Rest assured of its quality and safety with UL 94V-0 material flammability standard and RoHS compliance. Upgrade your connectivity solutions with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005248-4 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Connector Height: | 9.94 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005248-4 |
SKU: | AMP2005248-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |