2005250-1

PDL 3P CAP 3.96 P/M(GWT) NAT

Enhance power and signal connections with the PDL 3P CAP 3.96 P/M(GWT) NAT connector from our Power Double Lock series. Designed for reliability, this connector meets USR and CNR standards, ensuring quality performance. Constructed with durable PA 6/6 housing material and featuring a natural color, it offers both strength and versatility. With a panel mount design and a crimp termination method, installation is secure and efficient. The 3.96 mm pitch and tab contact type accommodate stranded wire, making it ideal for various applications. This package includes 150 connectors, each meeting UL 94V-0 flammability standards for safety. Suitable for use in appliances, this connector operates in temperatures ranging from -30 to 65 °C, catering to diverse environments. Whether for power or signal transmission, trust in the PDL 3P connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005250-1
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC, 50 V AC
Contact Type:Tab
Wire Type:Stranded
Package Quantity:150
Panel Thickness:.031 - .078 in, .8 - 2 mm
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:USR CNR
Material Flammability Standard:UL 94V-0
Part Aliases:2005250-1
SKU:AMP2005250-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: