2005496-4
025 JOINT 14P ASSY BRN
Enhance connectivity in automotive applications with this TH/.025 Connector System, featuring a 4-row housing designed for female terminals. With a pitch of 2.2mm (.086 in) and a compact form factor, it offers optimal signal transmission in tight spaces. Constructed with durable PBT GF material in a sleek brown finish, this connector is both reliable and visually appealing. Its 14 positions and .025-inch mating tab width cater to various wiring needs, while the integrated primary locking feature ensures secure connections. Perfect for wire-to-wire installations, this versatile accessory is essential for maintaining peak performance in automotive systems. Rest assured, it is RoHS compliant for environmentally conscious operations. Elevate your automotive connector setup with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2005496-4 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .086 in, 2.2 mm |
Row Spacing: | .114 in |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N22 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .787 in |
Height: | 13 mm, .51 in |
Width: | 22.1 mm, .87 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2005496-4 |
SKU: | AMP2005496-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |