| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005097-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .13 - .22 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2005097-1 |
2005097-1
| Heilind Number: | AMP2005097-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2005097-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient wire connections in automotive, truck, bus, and off-road applications with our F-Crimp terminals. Designed for reliability in harsh environments, these terminals feature a locking lance for enhanced stability. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), they can withstand extreme conditions. Suitable for wire sizes ranging from .13 to .22mm², these receptacle terminals are essential for professional-grade installations. RoHS compliant and meticulously crafted for optimal performance, they meet the rigorous standards of the automotive industry. Trust in the durability and precision of our terminals for seamless connectivity in your vehicle projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151966-1 | TE Connectivity 2005097-1 Application Tooling | ![]() |
| TE Connectivity 2151966-2 | TE Connectivity 2005097-1 Application Tooling | ![]() |
| TE Connectivity 7-2151966-7 | TE Connectivity 2005097-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2005097-1 Application Tooling | ![]() |


