2007088-2

CONNECTOR ASSEMBLY, SEC II POWER, P+16S

Enhance your power connectivity with this advanced Connector Assembly, designed for Section II power applications. Featuring a Dual Position setup with 16S configuration, it ensures reliable performance in demanding environments. The housing is constructed from durable Polyester with GF reinforcement, offering robust protection. With two rows for efficient board mounting, it supports surface mount and through-hole soldering. Engineered for high voltage applications, it boasts a 400V AC rating. Each socket contact is crafted from Copper Alloy, guaranteeing secure power transmission. The package includes 48 units, ideal for large-scale projects. Compliant with UL 94V-0 flammability standards, it ensures safety in operation. Suitable for power circuits, it can handle a contact amperage of 22A. With gold plating in the mating area, it ensures low contact resistance and high reliability. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets international environmental standards. From Data and Devices, this connector is a perfect choice for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007088-2
Connector Type:Dual Position
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Package Quantity:48
Contact Amperage:22 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:13.97 mm, .55 in
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H089
Number of Dual Positions:2
Number of Power Positions:4
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.171 in, 4.34 mm
Power Contact Centerline:.3 in, 7.62 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2007088-2
SKU:AMP2007088-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: