2007194-1
SFP+ 1x1 Cage Assembly, PCI, Solder Tail
Enhance your connectivity with our SFP+ 1x1 Cage Assembly, designed for seamless integration into PCI systems. Featuring a durable Solder Tail termination method, this high-performance component ensures reliable data transmission at a blazing 16 Gb/s rate. With a compact 1 x 1 port matrix configuration, it optimizes space while delivering exceptional functionality. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Its Through Hole - Solder PCB mounting style guarantees secure attachment, making it a dependable choice for your connectivity needs. This RoHS-compliant product, categorized under High-Speed Cage & Connector Assemblies, is a testament to our commitment to quality and sustainability. Elevate your networking infrastructure with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2007194-1 |
Termination Method: | Through Hole - Solder |
Number of Ports: | 1 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 1 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Solder |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage |
SKU: | AMP2007194-1 |
Tail Plating Material: | Tin |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 2.8 mm / .11 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | No |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ |
Included Lightpipe: | No |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Cage Type: | Single |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |