2007198-2

SFP+ 1x1 Cage Assembly, Press-Fit

Elevate your network connectivity with our high-performance SFP+ 1x1 Cage Assembly. Designed for seamless integration, this Press-Fit assembly offers reliable Through Hole termination for optimal signal transmission. With a data rate of 16 Gb/s, it ensures fast and efficient data transfer. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees stability in diverse environments. Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a must-have for high-speed connectivity needs. Upgrade your system with this essential Cage Assembly for unparalleled performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007198-2
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2007198-2
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: