2007215-1

SFP+ 1x1 Cage Assy, PCI, Press

Enhance your network connections with our SFP+ 1x1 Cage Assembly, designed for reliable PCI integration. This press-fit assembly offers seamless termination, ensuring optimal performance at a blazing 16 Gb/s data rate. With a single port in a 1x1 matrix configuration, it's perfect for high-speed networking applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this cage assembly guarantees durability and stability. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, it's a must-have component for your connectivity needs. Upgrade your systems with this high-speed cage assembly for superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007215-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2007215-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: