2007277-1

SFP+ 1x1 Cage Assy, PCI, PF, Heatsink

Enhance your network connectivity with our SFP+ 1x1 Cage Assembly, designed for PCI applications. Featuring a durable heatsink for optimal performance, this assembly ensures reliable data transmission at a high speed of 16 Gb/s. With a single port in a 1x1 matrix configuration, it seamlessly integrates into your system. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its Through Hole - Press-Fit termination method offers secure PCB mounting. Compliant with RoHS standards, this assembly is a dependable choice for SFP/SFP+/zSFP+ applications in high-speed connectivity setups. Elevate your networking infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007277-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2007277-1
Heat Sink Style:Pin
Heat Sink Height:4.2 mm / .165 in
Heat Sink Height Class:Short
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.8 mm / .11 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: