2007304-1
Heat sink Clip QSFP
Enhance the cooling efficiency of your QSFP devices with our Heat Sink Clip. Crafted from durable stainless steel, this essential accessory ensures optimal heat dissipation, safeguarding your equipment from overheating. Compliant with RoHS regulations, it's also environmentally friendly. With a power capacity of up to 15W, it's suitable for high-performance applications. Trust in its reliable performance to maintain the longevity and functionality of your QSFP devices. Elevate your thermal management system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007304-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Clip |
Body Material: | Stainless Steel |
Device Type: | QSFP |
GPL: | K71 |
GPL Description: | Data and Devices |
Product Code: | G570 |
ECCN: | EAR99 |
Power: | 10 W, 15 W, 5 W |
Part Aliases: | 2007304-1 |
SKU: | AMP2007304-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |