2007399-6

SFP+assy 2x4 Gasket Inner Lp Sn

Enhance your high-speed connectivity with this SFP+ Assembly featuring a 2x4 Gasket Inner Lp Sn design. With Through Hole - Press-Fit termination method, this assembly ensures secure and reliable connections. Boasting 8 ports and 160 positions, it offers ample flexibility for your networking needs. Operating at a data rate of 16 Gb/s, it guarantees fast and efficient performance. Its rugged construction, suitable for an operating temperature range of -55 to 105 °C (-67 to 221 °F), makes it ideal for demanding environments. Perfect for SFP/SFP+/zSFP+ applications, this Cage Assembly with Integrated Connector is a versatile solution for your connectivity requirements. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity experience with this high-speed assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007399-6
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:8
Number of Positions:160
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2007399-6
Lightpipe Configuration:Single Triangular (Inner)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
Pluggable I/O Applications:SFP+
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: