2007474-1
1x3 QSFP Cage Assy Behind Bzl
Enhance your data transmission capabilities with our high-speed QSFP/QSFP+ Cage Assembly. Designed for board mount installation, this assembly features three ports with a 1x3 configuration, perfect for standard applications. With UL 94V-0 material flammability standard compliance and sealable construction, it ensures safety and reliability. The through-hole press-fit termination method and tin-plated PCB contacts guarantee secure and efficient connectivity. Its ganged cage type, made of nickel silver, is heat sink compatible, offering enhanced performance. RoHS compliant and featuring customer-applied gasket EMI/RFI protection, this assembly is ideal for demanding signal applications. Upgrade your system with the ultimate in speed and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007474-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Ganged |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2007474-1 |
SKU: | AMP2007474-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |