2008571-3

3 POS MICRO MNL, TOP LATCH, BL

Easily connect power and signal cables with our Micro MATE-N-LOK housing, designed for efficient cable mounting. This single-row connector, featuring three socket contacts with a 3mm pitch, ensures reliable performance in a variety of applications. With CSA and UL standards met, the nylon housing in sleek black offers durability and safety, with a flammability standard of UL 94V-0. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality in diverse environments. Suitable for appliances and other circuit applications, this housing, part of the Wire to Wire connector system, is RoHS compliant and VDE tested for quality assurance. Each package includes 4000 units, ideal for bulk installations. With its inline contact layout and termination via crimping, it provides a secure and efficient connectivity solution for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2008571-3
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:4000
Number of Positions:3
Housing Color:Black
GPL:239
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2008571-3
SKU:AMP2008571-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: