201298-3
FEMALE BLOCK 14 POS
Discover the essential FEMALE BLOCK 14 POS connector from our AMP M Series, crafted for reliable power connectivity. Designed with a durable Diallyl Phthalate housing in a striking blue hue, this connector ensures lasting performance in industrial environments. With a compact 3.3 mm pitch and panel mount feature, it offers seamless integration into your setup. Each package contains 261 units, meeting your bulk connectivity needs. UL 94V-0 flammability standard compliance guarantees safety, while a wide operating temperature range of -65 to 125°C (-85 to 257°F) ensures versatility. Ideal for Cable-to-Cable and Cable-to-Panel installations, this connector, with its socket contact type, is perfect for various applications. Stay ahead with this high-quality, RoHS-compliant connector, a must-have in your connectivity arsenal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 201298-3 |
Series: | AMP M Series |
Housing Material: | Diallyl Phthalate |
Mount Type: | Panel |
Pitch: | .13 in, 3.3 mm |
Contact Type: | Socket |
Package Quantity: | 261 |
Number of Positions: | 14 |
Housing Color: | Blue |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | With |
Connector Height: | 1.25 in, 31.75 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.18 mm, .44 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201298-3 |
SKU: | AMP201298-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |