201358-3

MALE BLOCK 50 PL.

Enhance your industrial connectivity with this Male Block Housing, featuring 50 positions in a durable Diallyl Phthalate construction. Designed for reliability, it meets UL 94V-0 flammability standards and operates seamlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F). With a panel mount setup and screw mount feature, installation is secure and straightforward. The vibrant blue housing color adds a touch of versatility, while the 4.57mm pitch and pin contact type ensure efficient connections. Whether for cable-to-cable or cable-to-panel applications, this housing, compliant with RoHS standards, is a dependable choice with a package quantity of 70. Elevate your power connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201358-3
Housing Material:Diallyl Phthalate
Number of Rows:4
Mount Type:Panel
Pitch:.18 in, 4.57 mm
Contact Type:Pin
Row Spacing:4.57 mm
Package Quantity:70
Number of Positions:50
Housing Color:Blue
GPL:231
Packaging:Carton
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Panel Mount:With
Connector Height:2.595 in, 65.91 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Cable, Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:201358-3
SKU:AMP201358-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: