Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202169-1 |
Series: | KT,KTT |
Accessory Type: | Hardware |
Overall Height: | 60.32 mm[2.375 in] |
Overall Length: | 72.26 mm[2.845 in] |
SKU: | AMP202169-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2018 | E-18-006591 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |