201692-4
CNTR FASTENER PLUG BLOCK,104P
Elevate your industrial connectivity with our CNTR FASTENER PLUG BLOCK, a vital component in the AMP M Series lineup. This housing, made of high-quality Phenolic GF, features 104 contact positions in 8 rows, ensuring robust and efficient power transmission. With a panel mount design and screw mount feature, installation is a breeze. The UL 94V-0 flammability standard compliance guarantees safety, even in harsh environments with temperatures ranging from -55 to 150 °C (-67 to 302 °F). Whether for cable-to-cable or cable-to-panel connections, this black housing, measuring 2.83 inches in height, is a versatile solution. Rest assured of its quality, as it is RoHS compliant. Upgrade your power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 201692-4 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 8 |
Mount Type: | Panel |
Contact Type: | Pin |
Row Spacing: | .13 in |
Package Quantity: | 1 |
Number of Positions: | 104 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.83 in, 71.88 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 107.37 mm, 4.227 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.13 in, 28.7 mm |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201692-4 |
SKU: | AMP201692-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |