2029059-6
6P VAL-U-LOK VRTHDR W/PGS GW
Easily power your devices with this UL and CSA-certified Power Connector, designed for reliable performance in appliances. With a housing made of durable Nylon 66 GF20 material, it offers secure board mounting through solder termination. Featuring two rows with six pin contacts, it ensures efficient power transmission with a voltage rating of 600 V AC and contact amperage of 9 A. The connector, in a natural color, has a vertical mount orientation and a compact size for seamless integration. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), with UL 94V-0 flammability standard compliance, it guarantees safety and longevity. Perfect for power applications, this Header Connector with inline matrix contact layout is essential for connecting power cables to printed circuit boards. With its keyed mating alignment and latch retention, it offers secure and stable connections, meeting the highest quality and regulatory standards for peace of mind. ROHS compliant and with a GWT 750°C glow wire rating, this connector ensures environmental responsibility and fire safety. Trust in its proven performance and dependability for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029059-6 |
Housing Material: | Nylon 66 GF20 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 1 |
Contact Amperage: | 9 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | G31 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Thickness (Recommended): | .07 in, 1.78 mm |
Connector Height: | 12.8 mm, .504 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Power Positions: | 6 |
Contact Layout: | Inline, Matrix |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .383 in, 9.75 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | 2.39 in, 2.39 mm |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029059-6 |
SKU: | AMP2029059-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | Download |